Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXPERDO-L1-0000-00901Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel55T0992
Re-Reel55T0991
Cut Tape55T0991
Product RangeXLamp Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $2.920 | $2,920.00 |
| Total Price | $2,920.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.920 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $3.090 |
| 3000+ | $2.950 |
| 6000+ | $2.760 |
| 12000+ | $2.560 |
| 18000+ | $2.460 |
| 30000+ | $2.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPERDO-L1-0000-00901Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel55T0992
Re-Reel55T0991
Cut Tape55T0991
Product RangeXLamp Series
Technical Datasheet
Product RangeXLamp Series
LED ColorRed Orange
Wavelength Typ620nm
Viewing Angle130°
Luminous Flux @ Test87.4lm
Forward Current If Max700mA
Forward Current @ Test350mA
Forward Voltage @ Test2.1V
Luminous Intensity @ Test-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp Series
Wavelength Typ
620nm
Luminous Flux @ Test
87.4lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
MSL
-
LED Color
Red Orange
Viewing Angle
130°
Forward Current If Max
700mA
Forward Voltage @ Test
2.1V
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
