Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXPEWHT-L1-0000-00BE6Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel06R5304
Cut Tape11X6586
Product RangeXLamp XP-E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $1.570 | $1,570.00 |
| Total Price | $1,570.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $1.570 |
| 2000+ | $1.540 |
| 3000+ | $1.500 |
| 5000+ | $1.470 |
| 10000+ | $1.450 |
| 25000+ | $1.420 |
| 50000+ | $1.380 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.760 |
| 3000+ | $1.650 |
| 5000+ | $1.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPEWHT-L1-0000-00BE6Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel06R5304
Cut Tape11X6586
Product RangeXLamp XP-E Series
Technical Datasheet
Product RangeXLamp XP-E Series
LED ColorWarm White
Viewing Angle115°
Luminous Flux @ Test93.9lm
CCT3500K
Forward Current If Max1A
Forward Voltage @ Test3.05V
Forward Current @ Test350mA
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XP-E Series
Viewing Angle
115°
CCT
3500K
Forward Voltage @ Test
3.05V
SVHC
No SVHC (10-Jun-2022)
LED Color
Warm White
Luminous Flux @ Test
93.9lm
Forward Current If Max
1A
Forward Current @ Test
350mA
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
