Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXPEWHT-L1-R250-00BE6Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel34R9353
Cut Tape17X2699
Product RangeXLamp XP-E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 250 | $1.740 | $435.00 |
| Total Price | $435.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $1.740 |
| 500+ | $1.720 |
| 750+ | $1.640 |
| 1250+ | $1.560 |
| 2500+ | $1.530 |
| 6250+ | $1.500 |
| 12500+ | $1.460 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $1.930 |
| 750+ | $1.820 |
| 1250+ | $1.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPEWHT-L1-R250-00BE6Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel34R9353
Cut Tape17X2699
Product RangeXLamp XP-E Series
Technical Datasheet
Product RangeXLamp XP-E Series
LED ColorWarm White
Viewing Angle115°
Luminous Flux @ Test93.9lm
CCT3500K
Forward Current If Max1A
Forward Voltage @ Test3.05V
Forward Current @ Test350mA
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XP-E Series
Viewing Angle
115°
CCT
3500K
Forward Voltage @ Test
3.05V
SVHC
No SVHC (10-Jun-2022)
LED Color
Warm White
Luminous Flux @ Test
93.9lm
Forward Current If Max
1A
Forward Current @ Test
350mA
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
