Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXPEWHT-L1-R250-00D01Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel40P1430
Re-Reel17X2700
Cut Tape17X2700
Product RangeXLamp XP-E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 250 | $2.260 | $565.00 |
| Total Price | $565.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $2.260 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $1.760 |
| 3000+ | $1.660 |
| 6000+ | $1.580 |
| 12000+ | $1.410 |
| 18000+ | $1.360 |
| 30000+ | $1.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPEWHT-L1-R250-00D01Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel40P1430
Re-Reel17X2700
Cut Tape17X2700
Product RangeXLamp XP-E Series
Technical Datasheet
Product RangeXLamp XP-E Series
LED ColorCool White
Viewing Angle115°
Luminous Flux @ Test107lm
CCT10000K
Forward Current If Max1A
Forward Voltage @ Test3.05V
Forward Current @ Test350mA
Power Dissipation Pd3.5W
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XP-E Series
Viewing Angle
115°
CCT
10000K
Forward Voltage @ Test
3.05V
Power Dissipation Pd
3.5W
LED Color
Cool White
Luminous Flux @ Test
107lm
Forward Current If Max
1A
Forward Current @ Test
350mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
