Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXPEWHT-L1-R250-00E01Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel40P1431
Cut Tape17X2701
Product RangeXLamp XP-E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 250 | $2.480 | $620.00 |
| Total Price | $620.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $2.480 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $1.920 |
| 3000+ | $1.810 |
| 6000+ | $1.710 |
| 12000+ | $1.550 |
| 18000+ | $1.490 |
| 30000+ | $1.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPEWHT-L1-R250-00E01Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel40P1431
Cut Tape17X2701
Product RangeXLamp XP-E Series
Technical Datasheet
Product RangeXLamp XP-E Series
LED ColorCool White
Viewing Angle115°
Luminous Flux @ Test114lm
CCT10000K
Forward Current If Max1A
Forward Voltage @ Test3.05V
Forward Current @ Test350mA
Power Dissipation Pd3.5W
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XP-E Series
Viewing Angle
115°
CCT
10000K
Forward Voltage @ Test
3.05V
Power Dissipation Pd
3.5W
LED Color
Cool White
Luminous Flux @ Test
114lm
Forward Current If Max
1A
Forward Current @ Test
350mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
