Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXPEWHT-P1-R250-007E8Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13T9240
Product RangeXLamp XP-E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 250+ | $1.750 |
| 750+ | $1.720 |
| 1250+ | $1.700 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
$437.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPEWHT-P1-R250-007E8Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13T9240
Product RangeXLamp XP-E Series
Technical Datasheet
Product RangeXLamp XP-E Series
LED ColorWhite
Viewing Angle115°
Luminous Flux @ Test73.9lm
CCT2700K
Forward Current If Max1A
Forward Voltage @ Test3.2V
Forward Current @ Test350mA
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XP-E Series
Viewing Angle
115°
CCT
2700K
Forward Voltage @ Test
3.2V
SVHC
No SVHC (10-Jun-2022)
LED Color
White
Luminous Flux @ Test
73.9lm
Forward Current If Max
1A
Forward Current @ Test
350mA
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
