Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXPGDWT-B1-0000-00KE5Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81Y5053
Product RangeXLamp XP-G3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.940 |
| 2000+ | $0.920 |
| 3000+ | $0.902 |
| 5000+ | $0.883 |
| 10000+ | $0.865 |
| 25000+ | $0.845 |
| 50000+ | $0.827 |
Price for:Each
Minimum: 1000
Multiple: 1000
$940.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPGDWT-B1-0000-00KE5Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81Y5053
Product RangeXLamp XP-G3 Series
Technical Datasheet
Product RangeXLamp XP-G3 Series
LED ColorNeutral White
Viewing Angle125°
Luminous Flux @ Test156lm
CCT4000K
Forward Current If Max2A
Forward Voltage @ Test2.73V
Forward Current @ Test350mA
Power Dissipation Pd6W
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XP-G3 Series
Viewing Angle
125°
CCT
4000K
Forward Voltage @ Test
2.73V
Power Dissipation Pd
6W
LED Color
Neutral White
Luminous Flux @ Test
156lm
Forward Current If Max
2A
Forward Current @ Test
350mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
