Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXPGWHT-0 1-0000-00GC2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel64T5280
Cut Tape11X2760
Product RangeXLamp XP-G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $2.100 | $2,100.00 |
| Total Price | $2,100.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $2.100 |
| 2000+ | $2.060 |
| 3000+ | $2.020 |
| 5000+ | $1.970 |
| 10000+ | $1.930 |
| 25000+ | $1.890 |
| 50000+ | $1.850 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.100 |
| 3000+ | $2.060 |
| 5000+ | $2.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPGWHT-0 1-0000-00GC2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel64T5280
Cut Tape11X2760
Product RangeXLamp XP-G Series
Technical Datasheet
Product RangeXLamp XP-G Series
LED ColorNeutral White
Viewing Angle125°
Luminous Flux @ Test130lm
CCT4500K
Forward Current If Max1.5A
Forward Voltage @ Test2.9V
Forward Current @ Test350mA
Power Dissipation Pd5W
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XP-G Series
Viewing Angle
125°
CCT
4500K
Forward Voltage @ Test
2.9V
Power Dissipation Pd
5W
LED Color
Neutral White
Luminous Flux @ Test
130lm
Forward Current If Max
1.5A
Forward Current @ Test
350mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
