Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXPGWHT-L1-0000-00H50Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel34R9387
Re-Reel11X6629
Cut Tape11X6629
Product RangeXLamp XP-G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $2.530 | $2,530.00 |
| Total Price | $2,530.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.530 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.670 |
| 3000+ | $2.550 |
| 6000+ | $2.380 |
| 12000+ | $2.210 |
| 18000+ | $2.130 |
| 30000+ | $2.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPGWHT-L1-0000-00H50Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel34R9387
Re-Reel11X6629
Cut Tape11X6629
Product RangeXLamp XP-G Series
Technical Datasheet
Product RangeXLamp XP-G Series
LED ColorCool White
Viewing Angle125°
Luminous Flux @ Test139lm
CCT6200K
Forward Current If Max1.5A
Forward Voltage @ Test2.9V
Forward Current @ Test350mA
Power Dissipation Pd5W
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XP-G Series
Viewing Angle
125°
CCT
6200K
Forward Voltage @ Test
2.9V
Power Dissipation Pd
5W
LED Color
Cool White
Luminous Flux @ Test
139lm
Forward Current If Max
1.5A
Forward Current @ Test
350mA
SVHC
No SVHC (10-Jun-2022)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
