Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXPLAWT-00-0000-000LV40E5Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62X6008
Product RangeXLamp XP-L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 500+ | $3.270 |
| 1000+ | $3.150 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$1,635.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPLAWT-00-0000-000LV40E5Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62X6008
Product RangeXLamp XP-L Series
Technical Datasheet
Product RangeXLamp XP-L Series
LED ColorNeutral White
Viewing Angle125°
Luminous Flux @ Test440lm
CCT4000K
Forward Current If Max3A
Forward Voltage @ Test2.95V
Forward Current @ Test1.05A
Power Dissipation Pd10W
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XP-L Series
Viewing Angle
125°
CCT
4000K
Forward Voltage @ Test
2.95V
Power Dissipation Pd
10W
LED Color
Neutral White
Luminous Flux @ Test
440lm
Forward Current If Max
3A
Forward Current @ Test
1.05A
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
