Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXQEAWT-00-0000-00000LBE7Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel08X3655
Cut Tape19X9912
Product RangeXLamp XQ-E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $1.110 | $2,220.00 |
| Total Price | $2,220.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $1.110 |
| 4000+ | $1.090 |
| 6000+ | $1.070 |
| 10000+ | $1.050 |
| 20000+ | $1.020 |
| 50000+ | $1.000 |
| 100000+ | $0.979 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.410 |
| 6000+ | $1.330 |
| 10000+ | $1.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXQEAWT-00-0000-00000LBE7Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel08X3655
Cut Tape19X9912
Product RangeXLamp XQ-E Series
Technical Datasheet
Product RangeXLamp XQ-E Series
LED ColorWarm White
Viewing Angle110°
Luminous Flux @ Test93.9lm
CCT3000K
Forward Current If Max1A
Forward Voltage @ Test2.9V
Forward Current @ Test350mA
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XQ-E Series
Viewing Angle
110°
CCT
3000K
Forward Voltage @ Test
2.9V
SVHC
No SVHC (10-Jun-2022)
LED Color
Warm White
Luminous Flux @ Test
93.9lm
Forward Current If Max
1A
Forward Current @ Test
350mA
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
