Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXQEAWT-00-0000-00000LFE1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel08X3687
Re-Reel19X9916
Cut Tape19X9916
Product RangeXLamp XQ-E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $1.410 | $2,820.00 |
| Total Price | $2,820.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.410 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.480 |
| 3000+ | $1.390 |
| 6000+ | $1.320 |
| 12000+ | $1.190 |
| 18000+ | $1.140 |
| 30000+ | $1.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXQEAWT-00-0000-00000LFE1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel08X3687
Re-Reel19X9916
Cut Tape19X9916
Product RangeXLamp XQ-E Series
Technical Datasheet
Product RangeXLamp XQ-E Series
LED ColorCool White
Viewing Angle110°
Luminous Flux @ Test122lm
CCT6500K
Forward Current If Max1A
Forward Voltage @ Test2.9V
Forward Current @ Test350mA
Power Dissipation Pd3W
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XQ-E Series
Viewing Angle
110°
CCT
6500K
Forward Voltage @ Test
2.9V
Power Dissipation Pd
3W
LED Color
Cool White
Luminous Flux @ Test
122lm
Forward Current If Max
1A
Forward Current @ Test
350mA
SVHC
No SVHC (10-Jun-2022)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
