Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXREWHT-L1-0000-00901Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel08P2147
Cut Tape11X6656
Product RangeXLamp XR-E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $4.060 | $4,060.00 |
| Total Price | $4,060.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $4.060 |
| 2000+ | $3.980 |
| 3000+ | $3.890 |
| 5000+ | $3.810 |
| 10000+ | $3.740 |
| 25000+ | $3.660 |
| 50000+ | $3.570 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $5.010 |
| 3000+ | $4.790 |
| 5000+ | $4.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXREWHT-L1-0000-00901Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel08P2147
Cut Tape11X6656
Product RangeXLamp XR-E Series
Technical Datasheet
Product RangeXLamp XR-E Series
LED ColorCool White
Viewing Angle90°
Luminous Flux @ Test80.6lm
CCT10000K
Forward Current If Max1A
Forward Voltage @ Test3.3V
Forward Current @ Test350mA
Power Dissipation Pd4W
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XR-E Series
Viewing Angle
90°
CCT
10000K
Forward Voltage @ Test
3.3V
Power Dissipation Pd
4W
LED Color
Cool White
Luminous Flux @ Test
80.6lm
Forward Current If Max
1A
Forward Current @ Test
350mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
