Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXTEAWT-02-0000-00000LAE7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel76T1587
Cut Tape76T1586
Product RangeXLamp XT-E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 250 | $2.430 | $607.50 |
| Total Price | $607.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $2.430 |
| 500+ | $2.140 |
| 750+ | $1.930 |
| 1250+ | $1.720 |
| 2500+ | $1.500 |
| 6250+ | $1.290 |
| 12500+ | $1.170 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $1.180 |
| 750+ | $1.110 |
| 1250+ | $1.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXTEAWT-02-0000-00000LAE7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel76T1587
Cut Tape76T1586
Product RangeXLamp XT-E Series
Technical Datasheet
Product RangeXLamp XT-E Series
LED ColorWarm White
Viewing Angle115°
Luminous Flux @ Test87.4lm
CCT3000K
Forward Current If Max1.5A
Forward Voltage @ Test2.85V
Forward Current @ Test350mA
Power Dissipation Pd5W
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XT-E Series
Viewing Angle
115°
CCT
3000K
Forward Voltage @ Test
2.85V
Power Dissipation Pd
5W
LED Color
Warm White
Luminous Flux @ Test
87.4lm
Forward Current If Max
1.5A
Forward Current @ Test
350mA
SVHC
No SVHC (10-Jun-2022)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
