Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXTEAWT-02-0000-00000LBE7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel76T1591
Cut Tape76T1590
Product RangeXLamp XT-E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.720 | $0.72 |
| Total Price | $0.72 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $0.720 |
| 500+ | $0.699 |
| 750+ | $0.680 |
| 1250+ | $0.659 |
| 2500+ | $0.646 |
| 6250+ | $0.632 |
| 12500+ | $0.620 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $0.748 |
| 750+ | $0.717 |
| 1250+ | $0.651 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXTEAWT-02-0000-00000LBE7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel76T1591
Cut Tape76T1590
Product RangeXLamp XT-E Series
Technical Datasheet
Product RangeXLamp XT-E Series
LED ColorWarm White
Viewing Angle115°
Luminous Flux @ Test93.9lm
CCT3000K
Forward Current If Max1.5A
Forward Voltage @ Test2.85V
Forward Current @ Test350mA
Power Dissipation Pd5W
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XT-E Series
Viewing Angle
115°
CCT
3000K
Forward Voltage @ Test
2.85V
Power Dissipation Pd
5W
LED Color
Warm White
Luminous Flux @ Test
93.9lm
Forward Current If Max
1.5A
Forward Current @ Test
350mA
SVHC
No SVHC (10-Jun-2022)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
