Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CRESCENT |
|---|---|
| Manufacturer Part No | 5SISRDGCopy |
| Newark Part No. | 43AK6836 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $31.370 |
Price for:Each
Minimum: 1
Multiple: 1
$31.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CRESCENT |
|---|---|
| Manufacturer Part No | 5SISRDGCopy |
| Newark Part No. | 43AK6836 |
| Technical Datasheet | |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
5SISRDG is a 5" straight internal snap ring plier. It is made from alloy steel to provide improved strength and durability.
- Removes and installs internal snap rings
- Straight tip design
- Professional, ergonomic dipped grips wipe clean easily
- Meets or exceeds ASME specifications
- Snap/retaining ring type, full time warranty
- 5.0inch overall length, 0.591inch overall height, 3.583inch overall width
- 0.051inch tip diameter
Technical Specifications
| SVHC | No SVHC (21-Jan-2025) |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
