Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCRESCENT
Manufacturer Part NoCAVN2DHX16-25Copy
Newark Part No.43AK6434
Product RangeVORTEX Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $8.800 |
Price for:Each
Minimum: 25
Multiple: 25
$220.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCRESCENT
Manufacturer Part NoCAVN2DHX16-25Copy
Newark Part No.43AK6434
Product RangeVORTEX Series
Technical Datasheet
Drive Size - Metric6.35mm
Blade Length - Metric-
Overall Length - Metric65.09mm
Drive Size - Imperial0.25"
Blade Length - Imperial-
Overall Length - Imperial2.56"
Product RangeVORTEX Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
CAVN2DHX16-25 is a 1/4" x 2-1/2" VORTEX™ Magnetic nutsetter (25 pack).
- Integrated magnet helps prevent nuts from falling out
- Optimized tip geometry eliminates cam-out and promotes fastener retention
- Torsion zone delivers maximum performance for impact applications
- Laser markings for long-lasting quick and easy size identification
- Unique steel formulation offers maximum strength
- Heat treat process maximizes bit life
- 2.65inch overall length, 1/4inch fastener size
- Full Lifetime warranty, black oxide finish, chrome-molybdenum material
Technical Specifications
Drive Size - Metric
6.35mm
Overall Length - Metric
65.09mm
Blade Length - Imperial
-
Product Range
VORTEX Series
Blade Length - Metric
-
Drive Size - Imperial
0.25"
Overall Length - Imperial
2.56"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
