Print Page
Image is for illustrative purposes only. Please refer to product description.

1,836 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.730 |
Price for:Each
Minimum: 1
Multiple: 1
$42.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCRESCENT
Manufacturer Part NoCECH234HCopy
Newark Part No.43AK6493
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
CECH234H is a 2-3/4" X 9" electrician chisel with handguard. It is designed to deliver the best durability, safety, and ease-of-use, with an extra-large strike cap that is hardened to prevent mushrooming.
- Durable handguard survives 7X more strikes
- Non-slip handguard design keeps the guard in place on the chisel
- Heat treated steel for longer durability
- Lacquer coating to prevent rust
- Tested to 150% of the ASME Standards
- 2-3/4inch width of cut, 9inch overall length, 4inch overall height, 4inch overall width
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
