Print Page
Image is for illustrative purposes only. Please refer to product description.

1,695 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.230 |
Price for:Each
Minimum: 1
Multiple: 1
$33.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCRESCENT
Manufacturer Part NoCMCH134Copy
Newark Part No.43AK6534
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
CMCH134 is a 1-3/4" X 7-1/2" masonry chisel. It is designed to deliver the best durability, safety, and ease-of-use, with an extra-large strike cap that is hardened to prevent mushrooming.
- Enlarged striking cap to protect users hands and prevent mushrooming
- Rawhide paint creates a high-viz design with bold size markings
- Heat treated steel for longer durability
- Lacquer coating to prevent rust
- Tested to 150% of the ASME Standards
- 5inch handle length
- 1-3/4inch width of cut, 7.5inch overall length, .8inch overall height, 1.75inch overall width
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
