Print Page
Image is for illustrative purposes only. Please refer to product description.

458 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.330 |
Price for:Each
Minimum: 1
Multiple: 1
$48.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCRESCENT
Manufacturer Part NoCTVDESDSCopy
Newark Part No.43AK6639
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
CTVDESDS is a 7 piece VDE insulated screwdriver set. It is rated up to 1000 volts but tested up to 10,000. Backed by our VDE certification, this 7-piece set includes four slotted drivers and three Phillip’s for a complete offering.
- Thin wall insulation jacket for greater access
- High strength heat-treated alloy tips
- Easy to read sizing for quick identification
- Polyvinyl chloride (PVC) handle material, black oxide tip finish
- 12.64inch overall length, 1.8inch overall height, 7.2inch overall width
- Full lifetime warranty
Contents
Phillips® - #0 #1 #2, Slotted - 1/8inch, 5/32inch, 3/16inch, 1/4inch.
Warnings
Not for use on live circuits. Best practice is to always disconnect or terminate any live current to a work area before use.
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
