Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No56SFT-601
Newark Part No.42M3960
Product Range56SFT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $112.440 |
Price for:Each
Minimum: 1
Multiple: 1
$112.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No56SFT-601
Newark Part No.42M3960
Product Range56SFT Series
Technical Datasheet
CT ConstructionNon-ANSI Rated Window Type
Input Current600A
Turns Ratio600:5
Current Ratio600:5
Frequency Min50Hz
Accuracy ClassClass 1
Power Rating15VA
Frequency Max400Hz
Window Diameter52.3mm
Frequency Range50Hz to 400Hz
Transformer MountingFeet Mount
Transformer TerminalsStud
Transformer ApplicationsMetering & Cross Current Compensation
Primary Current600A
Secondary Current Nom5A
Product Range56SFT Series
SVHCTo Be Advised
Technical Specifications
CT Construction
Non-ANSI Rated Window Type
Turns Ratio
600:5
Frequency Min
50Hz
Power Rating
15VA
Window Diameter
52.3mm
Transformer Mounting
Feet Mount
Transformer Applications
Metering & Cross Current Compensation
Secondary Current Nom
5A
SVHC
To Be Advised
Input Current
600A
Current Ratio
600:5
Accuracy Class
Class 1
Frequency Max
400Hz
Frequency Range
50Hz to 400Hz
Transformer Terminals
Stud
Primary Current
600A
Product Range
56SFT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
