0
0 Items$0.00

600:5 Current Transformers :

28 Products Found
Find a huge range of 600:5 Current Transformers at Newark Electronics Canada. We stock a wide range of Current Transformers, such as 200:5, 100:5, 400:5 & 300:5 Current Transformers from the worlds top manufacturers including: TE Connectivity - Crompton, Sifam Tinsley, Simpson, Carlo Gavazzi & Omega

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
16AM5067

RoHS

Each
1+$72.670
5+$69.530
10+$68.140
25+$66.750
50+$65.360
-
Cable, Bus-bar
-
600:5
Class 0.5
-
-
-
41mm
45Hz to 65Hz
DIN Rail, Panel Mount
Screw
-
600A
5A
CTD-3X Series
42M3927
Each
1+$109.380
600A
Non-ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
25VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
600A
5A
5RL Series
42M3983
Each
1+$141.930
600A
Non-ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
30VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
600A
5A
6SFT Series
42M4022
Each
1+$123.300
600A
Non-ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
30VA
400Hz
63.5mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
600A
5A
7SFT Series
11J5710
Each
1+$132.200
600A
Non-ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
30VA
400Hz
63.5mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
600A
5A
7RL Series
42M4049
Each
1+$107.450
600A
Non-ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
10VA
400Hz
76.2mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
600A
5A
76RL Series
42M4095
Each
1+$192.440
600A
ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
50VA
400Hz
82.6mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
600A
5A
8SHT Series
99Y7727

RoHS

Each
1+$225.650
-
Split Core
600:5
600:5
Class 0.5
-
6.25VA
60Hz
-
50Hz / 60Hz
Chassis Mount
Screw
Metering & Protection
600A
5A
-
57AH8830

RoHS

Each
1+$114.590
-
Toroidal
-
600:5
Class 1
-
40VA
-
60mm
-
Chassis Mount
Screw
Metering & Protection
600A
5A
RCT Series
94F8754
Each
1+$83.030
-
Donut
-
600:5
Class 2
-
2VA
-
52.3mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
600A
5A
-
42M4078
Each
1+$169.690
600A
ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
50VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
600A
5A
8RL Series
42M3880
Each
1+$399.760
600A
ANSI Rated Window Type
600:5
600:5
-
50Hz
-
400Hz
160.3mm
50Hz to 400Hz
Chassis Mount
Stud
Metering
600A
5A
125 Series
42M4036
Each
1+$127.200
600A
Non-ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
30VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
600A
5A
7SHT Series
48AC9368

RoHS

Each
1+$70.000
-
Non-ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
25VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
600A
5A
Omega 30B 5SFT Series
48AC9354

RoHS

Each
1+$70.000
-
Non-ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
25VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
600A
5A
Omega 30B 5RL Series
42M4063
Each
1+$107.450
600A
Non-ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
10VA
400Hz
76.2mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
600A
5A
76SFT Series
42M3950
Each
1+$103.890
600A
Non-ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
25VA
400Hz
40mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
600A
5A
5SHT Series
42M3937
Each
1+$86.760
600A
Non-ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
25VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
600A
5A
5SFT Series
42M3893
Each
1+$219.800
600A
ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
15VA
400Hz
108mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
600A
5A
19SHT Series
42M3997
Each
1+$99.900
600A
Non-ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
30VA
400Hz
52.3mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
600A
5A
6SHT Series
48AC9531

RoHS

Each
1+$98.000
-
Non-ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
30VA
400Hz
63.5mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
600A
5A
Omega 30D 7SFT Series
48AC9435

RoHS

Each
1+$84.000
-
Non-ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
30VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
600A
5A
Omega 30C 6RL Series
42M3960
Each
1+$113.250
600A
Non-ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
15VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
600A
5A
56SFT Series
42M3974
Each
1+$120.300
600A
Non-ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
30VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
600A
5A
6RL Series
48AC9517

RoHS

Each
1+$98.000
-
Non-ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
30VA
400Hz
63.5mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
600A
5A
Omega 30D 7RL Series
1-25 of 28 items
of 2 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS