Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part NoE243-01A-G-EF-PKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.36AJ3660
Product Range240 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $100.980 |
| 5+ | $94.470 |
| 10+ | $92.110 |
Price for:Each
Minimum: 1
Multiple: 1
$100.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part NoE243-01A-G-EF-PKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.36AJ3660
Product Range240 Series
Technical Datasheet
Meter FunctionAC Current
Meter Range0A to 100A
Panel Cutout Height68mm
Panel Cutout Width68mm
Product Range240 Series
SVHCTo Be Advised
Technical Specifications
Meter Function
AC Current
Panel Cutout Height
68mm
Product Range
240 Series
Meter Range
0A to 100A
Panel Cutout Width
68mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
