Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part NoE243-01V-G-RS-RSCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.24M1947
Product RangeE243 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $85.790 |
| 5+ | $80.260 |
| 10+ | $78.270 |
| 20+ | $77.150 |
Price for:Each
Minimum: 1
Multiple: 1
$85.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part NoE243-01V-G-RS-RSCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.24M1947
Product RangeE243 Series
Technical Datasheet
Meter FunctionDC Voltage
Meter Range0V to 250V
Panel Cutout Height68mm
Panel Cutout Width68mm
Product RangeE243 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Meter Function
DC Voltage
Panel Cutout Height
68mm
Product Range
E243 Series
Meter Range
0V to 250V
Panel Cutout Width
68mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
