Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoFN-25-50Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.92F5449
Product RangeFN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $83.400 |
Price for:Each
Minimum: 1
Multiple: 1
$83.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoFN-25-50Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.92F5449
Product RangeFN Series
Technical Datasheet
Current Rating25A
Accuracy %0.25%
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeFN Series
SVHCTo Be Advised
Technical Specifications
Current Rating
25A
Operating Temperature Min
-20°C
Product Range
FN Series
Accuracy %
0.25%
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for FN-25-50
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
