
| Quantity | Price |
|---|---|
| 1+ | $50.040 |
Product Information
Product Overview
The TM-30-50 is a 30A Lightweight DC Ammeter Shunt is specifically suitable for applications where there are space and/or weight limitations in the installation. The end blocks are machined from solid section, high conductivity brass. They each carry two terminals, current connection is made by either threaded studs or bolts depending on the model, terminals for potential lead connection are provided by 2 screws with spring and plain washers. The resistance elements are made from MANGANIN® sheet for its low temperature co-efficient and long term stability and strength, hard soldered into slots in the end blocks.
- Compact space-saving design
- ±0.25% Accuracy
- Insulated base mounting
- USA MIL-SPEC MIL-S-61B standard
- Temperature coefficient 0.002% per 1°C
- High overload withstand
Applications
Portable Devices, Consumer Electronics, Defence, Military & Aerospace, Automation & Process Control
Technical Specifications
30A
-
TM Series
0.25%
-
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate
