Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUSE-HINDS
Manufacturer Part NoBJ78Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.38X4937
Product RangeBJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $325.500 |
| 5+ | $292.560 |
| 10+ | $282.870 |
| 25+ | $269.320 |
| 50+ | $255.750 |
| 100+ | $248.000 |
Price for:Each
Minimum: 1
Multiple: 1
$325.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoBJ78Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.38X4937
Product RangeBJ Series
Technical Datasheet
Accessory TypeBonding Jumper Ground Strap
Size (mm)63.5mm
Conduit MaterialTinned Copper
Product RangeBJ Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Accessory Type
Bonding Jumper Ground Strap
Conduit Material
Tinned Copper
Product Range
BJ Series
Size (mm)
63.5mm
For Use With
EMT, Rigid and IMC 2-1/2" Conduit, XJG78 Conduit Expansion Joints
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
