Print Page
C28SS
Conduit Fitting, Condulet® Outlet Body with Gasketed Cover, C, 3/4 ", Stainless Steel, 166.62 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CROUSE-HINDS |
|---|---|
| Manufacturer Part No | C28SSCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 44X7040 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $605.280 |
| 2+ | $593.170 |
| 5+ | $581.060 |
Price for:Each
Minimum: 1
Multiple: 1
$605.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CROUSE-HINDS |
|---|---|
| Manufacturer Part No | C28SSCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 44X7040 |
| Technical Datasheet | |
| Conduit Body Type | C |
| Trade Size | 3/4" |
| Internal Volume | - |
| Conduit Material | Stainless Steel |
| Conduit Colour | - |
| External Length | 166.62mm |
| External Width | 41.4mm |
| External Height | 41.4mm |
| Product Range | - |
Technical Specifications
| Conduit Body Type | C |
|---|---|
| Internal Volume | - |
| Conduit Colour | - |
| External Width | 41.4mm |
| Product Range | - |
| Trade Size | 3/4" |
|---|---|
| Conduit Material | Stainless Steel |
| External Length | 166.62mm |
| External Height | 41.4mm |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
