Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUSE-HINDS
Manufacturer Part NoLT3890NMCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.38X5594
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.350 |
| 25+ | $7.990 |
| 50+ | $7.590 |
| 100+ | $7.170 |
| 250+ | $6.720 |
| 500+ | $6.190 |
Price for:Each
Minimum: 1
Multiple: 1
$9.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoLT3890NMCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.38X5594
Technical Datasheet
Conduit Configuration90 Degree
Trade Size3/8"
Conduit MaterialNylon (Polyamide)
Conduit ColourGrey
External Length-
IP / NEMA Rating-
Product Range-
Technical Specifications
Conduit Configuration
90 Degree
Conduit Material
Nylon (Polyamide)
External Length
-
Product Range
-
Trade Size
3/8"
Conduit Colour
Grey
IP / NEMA Rating
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
