Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUSE-HINDS
Manufacturer Part NoLT38NMCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.38X5589
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.230 |
| 10+ | $5.550 |
| 25+ | $5.110 |
| 50+ | $4.830 |
| 100+ | $4.490 |
| 250+ | $4.120 |
| 500+ | $3.930 |
| 1000+ | $3.650 |
Price for:Each
Minimum: 1
Multiple: 1
$6.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoLT38NMCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.38X5589
Technical Datasheet
Conduit ConfigurationStraight
Trade Size3/8"
Conduit MaterialNylon (Polyamide)
Conduit ColourGrey
External Length50.8mm
IP / NEMA Rating-
Product Range-
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Nylon (Polyamide)
External Length
50.8mm
Product Range
-
Trade Size
3/8"
Conduit Colour
Grey
IP / NEMA Rating
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
