Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUSE-HINDS
Manufacturer Part NoLTB10045Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.38X5405
Product RangeLiquidator Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $64.260 |
| 25+ | $54.470 |
| 50+ | $51.710 |
| 100+ | $48.960 |
| 250+ | $45.900 |
| 500+ | $42.230 |
Price for:Each
Minimum: 1
Multiple: 1
$64.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoLTB10045Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.38X5405
Product RangeLiquidator Series
Technical Datasheet
Conduit Configuration45 Degree
Trade Size1"
Conduit MaterialMalleable Iron
Conduit ColourMetallic - Zinc Electroplate
External Length79.38mm
IP / NEMA Rating-
Product RangeLiquidator Series
Technical Specifications
Conduit Configuration
45 Degree
Conduit Material
Malleable Iron
External Length
79.38mm
Product Range
Liquidator Series
Trade Size
1"
Conduit Colour
Metallic - Zinc Electroplate
IP / NEMA Rating
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
