Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUSE-HINDS
Manufacturer Part NoLTB20090GCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.38X5437
Product RangeLiquidator Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $234.160 |
| 10+ | $207.730 |
| 25+ | $196.390 |
| 50+ | $186.320 |
| 100+ | $176.250 |
| 250+ | $164.930 |
Price for:Each
Minimum: 1
Multiple: 1
$234.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoLTB20090GCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.38X5437
Product RangeLiquidator Series
Technical Datasheet
Conduit Configuration90 Degree
Trade Size2"
Conduit MaterialMalleable Iron
Conduit ColourMetallic - Zinc Electroplate
External Length-
IP / NEMA Rating-
Product RangeLiquidator Series
Technical Specifications
Conduit Configuration
90 Degree
Conduit Material
Malleable Iron
External Length
-
Product Range
Liquidator Series
Trade Size
2"
Conduit Colour
Metallic - Zinc Electroplate
IP / NEMA Rating
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
