Print Page
TB38SS
Conduit Fitting, Condulet® Outlet Body with Gasketed Cover, TB, 1 ", Stainless Steel, 191.26 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CROUSE-HINDS |
|---|---|
| Manufacturer Part No | TB38SSCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 44X7052 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $933.160 |
| 5+ | $841.560 |
| 10+ | $812.930 |
| 25+ | $778.580 |
| 50+ | $749.960 |
Price for:Each
Minimum: 1
Multiple: 1
$933.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CROUSE-HINDS |
|---|---|
| Manufacturer Part No | TB38SSCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 44X7052 |
| Technical Datasheet | |
| Conduit Body Type | TB |
| Trade Size | 1" |
| Internal Volume | - |
| Conduit Material | Stainless Steel |
| Conduit Colour | - |
| External Length | 191.26mm |
| External Width | 45.21mm |
| External Height | 82.04mm |
| Product Range | - |
Technical Specifications
| Conduit Body Type | TB |
|---|---|
| Internal Volume | - |
| Conduit Colour | - |
| External Width | 45.21mm |
| Product Range | - |
| Trade Size | 1" |
|---|---|
| Conduit Material | Stainless Steel |
| External Length | 191.26mm |
| External Height | 82.04mm |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
