
| Manufacturer | CROUSE-HINDS |
|---|---|
| Manufacturer Part No | VMV7L/UNV1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 77Y9385 |
| Product Range | Champ VMV LED Luminaire |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $4,996.330 |
| 5+ | $4,798.330 |
| 10+ | $4,688.000 |
| 25+ | $4,556.860 |
| 50+ | $4,436.590 |
Product Information
| Manufacturer | CROUSE-HINDS |
|---|---|
| Manufacturer Part No | VMV7L/UNV1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 77Y9385 |
| Product Range | Champ VMV LED Luminaire |
| Technical Datasheet | |
| Input Voltage | 277VAC |
| Input Power | 62W |
| Luminous Flux | 7195lm |
| Light Color | Cool White |
| IP Rating | IP66 |
| Product Range | Champ VMV LED Luminaire |
| SVHC | To Be Advised |
Product Overview
VMV7L/UNV1 is a Champ® VMV series LED luminaire. It is designed to provide full spectrum, crisp, white light with custom IES distribution. Typical applications includes for areas with mounting heights of 8-60feet, oil and gas refineries, drilling rigs petrochemical facilities, food and beverage facilities, platforms, loading docks, tunnels, indoor/outdoor spotlighting, outdoor wall and stanchion mounted general area lighting and where flammable vapors, gases, ignitable dusts, fibers or flyings are present, locations requiring continuous and consistent light levels in extreme ambient temperatures, where extremely corrosive, wet, dusty hot and/or cold conditions exist, classified and hazardous locations. Approved by certifications and compliances such as NEC/CEC, UL standards, CAS standards and IEC.
- 7.195 typical lumens (type V)
- 62W, 116 lumens per Watt and Type V optic standard (all mounts)
- Up to 67% typical energy savings/life time
- 120-227VAC, 108-250VDC voltage range and 50/60Hz frequency
- Instant illumination and restrike
- Cold temperature operation/ no warm up required
- Easy installation-compact modular fixture attaches onto existing champ mounting module
- Energy efficient technology- up to 64% energy saving over HID fixtures
- Contains no mercury or other hazardous substances
- Shock and vibration resistant
Technical Specifications
| Input Voltage | 277VAC |
|---|---|
| Luminous Flux | 7195lm |
| IP Rating | IP66 |
| SVHC | To Be Advised |
| Input Power | 62W |
|---|---|
| Light Color | Cool White |
| Product Range | Champ VMV LED Luminaire |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
