Print Page
88974054
PLC, Millennium 3, Custom Compact Range, 8 Inputs, 4 Relay Outputs, 24 Vac, Type CD20, LED Display
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CROUZET AUTOMATION |
|---|---|
| Manufacturer Part No | 88974054Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 75R7544 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $728.130 |
Price for:Each
Minimum: 1
Multiple: 1
$728.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CROUZET AUTOMATION |
|---|---|
| Manufacturer Part No | 88974054Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 75R7544 |
| Technical Datasheet | |
| No. of Digital Inputs | 12 |
| Supply Voltage | 24VAC |
| IP / NEMA Rating | IP20, IP40 |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| No. of Digital Inputs | 12 |
|---|---|
| IP / NEMA Rating | IP20, IP40 |
| SVHC | To Be Advised |
| Supply Voltage | 24VAC |
|---|---|
| Product Range | - |
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
