Print Page
88974152
PLC, Extendable, Millennium 3, Custom Compact Range, 16 Inputs, 10 SSR Outputs, 24 Vdc, Type XB26
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CROUZET AUTOMATION |
|---|---|
| Manufacturer Part No | 88974152Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 75R7547 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $755.220 |
| 5+ | $738.300 |
| 10+ | $737.030 |
| 25+ | $722.290 |
| 50+ | $707.550 |
Price for:Each
Minimum: 1
Multiple: 1
$755.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CROUZET AUTOMATION |
|---|---|
| Manufacturer Part No | 88974152Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 75R7547 |
| Technical Datasheet | |
| No. of Digital Inputs | 10 |
| Supply Voltage | 24VDC |
| IP / NEMA Rating | IP20, IP40 |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| No. of Digital Inputs | 10 |
|---|---|
| IP / NEMA Rating | IP20, IP40 |
| SVHC | No SVHC (21-Jan-2025) |
| Supply Voltage | 24VDC |
|---|---|
| Product Range | - |
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
