Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET MOTORS
Manufacturer Part No82862204Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.97B1468
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $211.720 |
Price for:Each
Minimum: 1
Multiple: 1
$211.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET MOTORS
Manufacturer Part No82862204Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.97B1468
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC24V
Rotational Speed Max14rpm
Torque Max0.5N-m
Power Rating3.9W
Gear Ratio TO: 1-
Motor Size35.4mm
External Length68.1mm
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
- Industrial DC brush geared motor (DC motor 828600 5000RPM + parallel shafts gearbox RPT5 810122)
- Torque rating of gearbox is 0.5Nm, sintered metal gears
- Motors : nominal power 3W, interference suppression for standard stocked products
- Optional encoder built into the motor
- 50°C gearbox case temperature rise, 1daN axial load static, 1daN radial load static
- 14rpm output speed, 298 ratios (i), 3.9W maximum output power, 24V voltage rating
- 0.5Nm maximum permitted torque from gearmotor under continuous conditions for 1 million turns
- Special adaptor plate, EMC filter, with shorter 1W motor
- Special supply voltage, lead output, 1 or 5 pulse hall effect encoder, special connectors
- Special shaft, special reduction ratio, special materials for pinion, special ball bearings
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
14rpm
Power Rating
3.9W
Motor Size
35.4mm
Product Range
-
Supply Voltage VDC
24V
Torque Max
0.5N-m
Gear Ratio TO: 1
-
External Length
68.1mm
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
