Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET MOTORS
Manufacturer Part No82869001Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.28C5085
Product Range82 869 0 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $266.500 |
Price for:Each
Minimum: 10
Multiple: 10
$2,665.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET MOTORS
Manufacturer Part No82869001Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.28C5085
Product Range82 869 0 Series
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC12V
Rotational Speed Max108rpm
Torque Max2N-m
Power Rating3.9W
Gear Ratio TO: 140
Motor Size32mm
External Length79.6mm
Product Range82 869 0 Series
SVHCLead
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
108rpm
Power Rating
3.9W
Motor Size
32mm
Product Range
82 869 0 Series
Supply Voltage VDC
12V
Torque Max
2N-m
Gear Ratio TO: 1
40
External Length
79.6mm
SVHC
Lead
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
