Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET MOTORS
Manufacturer Part No89830912Copy
Newark Part No.03AC6366
Product Range89830 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $884.140 |
Price for:Each
Minimum: 36
Multiple: 36
$31,829.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET MOTORS
Manufacturer Part No89830912Copy
Newark Part No.03AC6366
Product Range89830 Series
Technical Datasheet
DC Motor TypeBrushed
No. of PhasesSingle Phase
Supply Voltage VDC24V
Rotational Speed Max3000rpm
Torque Max180mN-m
Power Rating57W
Motor Size63mm
External Length103mm
Product Range89830 Series
SVHCLead
Technical Specifications
DC Motor Type
Brushed
Supply Voltage VDC
24V
Torque Max
180mN-m
Motor Size
63mm
Product Range
89830 Series
No. of Phases
Single Phase
Rotational Speed Max
3000rpm
Power Rating
57W
External Length
103mm
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
