Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET SWITCHES
Manufacturer Part No83240030Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.61T6901
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $105.590 |
Price for:Each
Minimum: 10
Multiple: 10
$1,055.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET SWITCHES
Manufacturer Part No83240030Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.61T6901
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPin Plunger
Contact ConfigurationDPDT
Switch TerminalsScrew
Contact Current Max6A
Contact Voltage DC Nom250V
Product Range-
Contact Voltage AC Nom250V
Operating Force Max4.5N
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
DPDT
Contact Current Max
6A
Product Range
-
Operating Force Max
4.5N
Microswitch Actuator
Pin Plunger
Switch Terminals
Screw
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
250V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
