Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CROUZET |
|---|---|
| Manufacturer Part No | 81503710Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 34B3505 |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 10+ | $489.400 |
Price for:Each
Minimum: 10
Multiple: 10
$4,894.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CROUZET |
|---|---|
| Manufacturer Part No | 81503710Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 34B3505 |
| Technical Datasheet | |
| Product Range | - |
| Timer Functions | - |
| No. of Timing Ranges | - |
| Time Min | 0.1s |
| Time Max | 15s |
| Timer Output | - |
| Supply Voltage Max | - |
| Current Rating Nom | - |
| Connection / Termination | - |
| Panel Cutout Height | 30mm |
| Panel Cutout Width | 40mm |
| SVHC | To Be Advised |
Product Overview
The 81503710 is a pneumatic Analogue Timer with 2 to 8 bar operating pressure. It features positive and negative functions. The operation of this pneumatic timer is similar to that of electronic timers (circuit with capacitor/resistor).
- <0.1 second Minimum reset time
- >10⁷ Operations mechanical life
Applications
Industrial, Automation & Process Control, Clock & Timing
Technical Specifications
| Product Range | - |
|---|---|
| No. of Timing Ranges | - |
| Time Max | 15s |
| Supply Voltage Max | - |
| Connection / Termination | - |
| Panel Cutout Width | 40mm |
| Timer Functions | - |
|---|---|
| Time Min | 0.1s |
| Timer Output | - |
| Current Rating Nom | - |
| Panel Cutout Height | 30mm |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for 81503710
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
