Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No81513533Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.34B3553
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 5+ | $283.720 |
Price for:Each
Minimum: 5
Multiple: 5
$1,418.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No81513533Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.34B3553
Technical Datasheet
Pressure Type-
Pressure Port Type-
Operating Pressure Min2bar
Operating Pressure Max8bar
Contact ConfigurationSPDT
Switching Voltage Max230VAC
Switching Current Max5A
Pressure Port Size-
Transducer Connection / Termination-
Deadband Min-
Deadband Max-
Operating Temperature Min-10°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pressure Type
-
Operating Pressure Min
2bar
Contact Configuration
SPDT
Switching Current Max
5A
Transducer Connection / Termination
-
Deadband Max
-
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Pressure Port Type
-
Operating Pressure Max
8bar
Switching Voltage Max
230VAC
Pressure Port Size
-
Deadband Min
-
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
