Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 5+ | $91.340 |
Price for:Each
Minimum: 5
Multiple: 5
$456.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No81529007Copy
Newark Part No.34B3688
Technical Datasheet
Meter Display Type-
Connection Method-
Reset Time-
Operating Pressure Max8bar
Operating Temperature Min-5°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Meter Display Type
-
Reset Time
-
Operating Temperature Min
-5°C
Product Range
-
Connection Method
-
Operating Pressure Max
8bar
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
