Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No83873102Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.28C5988
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $187.010 |
Price for:Each
Minimum: 10
Multiple: 10
$1,870.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No83873102Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.28C5988
Technical Datasheet
Limit Switch ActuatorRoller Plunger
Contact Configuration-
Contact Current AC Max3A
Contact Voltage AC Max250V
Operating Force Max-
Product Range-
Contact Current DC Max-
Contact Voltage DC Max24V
SVHCDecamethylcyclopentasiloxane
Technical Specifications
Limit Switch Actuator
Roller Plunger
Contact Current AC Max
3A
Operating Force Max
-
Contact Current DC Max
-
SVHC
Decamethylcyclopentasiloxane
Contact Configuration
-
Contact Voltage AC Max
250V
Product Range
-
Contact Voltage DC Max
24V
Technical Docs (2)
Alternatives for 83873102
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
