Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No84140013NCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.57AJ5380
Product RangeDual GN Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $172.540 |
Price for:Each
Minimum: 1
Multiple: 1
$172.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No84140013NCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.57AJ5380
Product RangeDual GN Series
Technical Datasheet
Contact Configuration-
Load Current25A
Operating Voltage Max280VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min10VDC
Control Voltage Max30VDC
Product RangeDual GN Series
SVHCLead
Product Overview
84140013N is a GN2 series, panel mount, dual channel, classic solid state relay. It is designed to be used in almost any application, offering a very long life expectancy, and is easy to install, easy to use, robust, and multipurpose. It is recognized by cRUus, and UKCA.
- 25A rated load current
- 10V to 30V control voltage
- Zero cross switching type
- Operating voltage range from 24V to 280V
- 5mArms minimum load current
- 0.8pF maximum capacitance, input/output
- Ambient operating temperature range from -40°C to 80°C
- Input status indicator LED-green
- UL94 V-0 housing material
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
30VDC
SVHC
Lead
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
10VDC
Product Range
Dual GN Series
Technical Docs (1)
Alternatives for 84140013N
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
