Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CROUZET |
|---|---|
| Manufacturer Part No | 88970577Copy |
| Newark Part No. | 11AC9486 |
| Your Part Number | |
| Technical Datasheet |
No Longer Available
Product Information
| Manufacturer | CROUZET |
|---|---|
| Manufacturer Part No | 88970577Copy |
| Newark Part No. | 11AC9486 |
| Technical Datasheet | |
| Meter Display Type | TFT LCD Touch Screen |
| Display Size | 260.6mm x 203.1mm |
| Display Resolution | 1024 x 768 Pixels |
| Screen Size | 9.7" |
| Supply Voltage Min | 19.2VDC |
| Supply Voltage Max | 28.8VDC |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 50°C |
| Product Range | - |
| SVHC | Lead (21-Jan-2025) |
Technical Specifications
| Meter Display Type | TFT LCD Touch Screen |
|---|---|
| Display Resolution | 1024 x 768 Pixels |
| Supply Voltage Min | 19.2VDC |
| Operating Temperature Min | 0°C |
| Product Range | - |
| Display Size | 260.6mm x 203.1mm |
|---|---|
| Screen Size | 9.7" |
| Supply Voltage Max | 28.8VDC |
| Operating Temperature Max | 50°C |
| SVHC | Lead (21-Jan-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
