Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No88970577Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.56AC7417
Product Rangeem4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,760.170 |
Price for:Each
Minimum: 1
Multiple: 1
$3,760.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No88970577Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.56AC7417
Product Rangeem4 Series
Meter Display TypeTFT LCD Touch Screen
Display Size260.6mm x 203.1mm
Display Resolution1024 x 768 Pixels
Screen Size9.7"
Supply Voltage Min19.2VDC
Supply Voltage Max28.8VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Rangeem4 Series
RoHS Phthalates CompliantTo Be Advised
SVHCLead (21-Jan-2025)
Technical Specifications
Meter Display Type
TFT LCD Touch Screen
Display Resolution
1024 x 768 Pixels
Supply Voltage Min
19.2VDC
Operating Temperature Min
0°C
Product Range
em4 Series
SVHC
Lead (21-Jan-2025)
Display Size
260.6mm x 203.1mm
Screen Size
9.7"
Supply Voltage Max
28.8VDC
Operating Temperature Max
50°C
RoHS Phthalates Compliant
To Be Advised
Alternatives for 88970577
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
