Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No88970591Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.56AC7418
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $226.700 |
Price for:Each
Minimum: 1
Multiple: 1
$226.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No88970591Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.56AC7418
Technical Datasheet
No. of Inputs-
Current Rating-
No. of Outputs-
Supply Voltage Max-
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
No. of Inputs
-
No. of Outputs
-
Supply Voltage Max
-
SVHC
Lead (21-Jan-2025)
Current Rating
-
Kit Contents
Crouzet Touch Soft S/W, USB/Micro USB/Ethernet Cable
Product Range
-
Technical Docs (1)
Alternatives for 88970591
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
