Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No89452122Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.70AK8474
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $247.250 |
Price for:Each
Minimum: 1
Multiple: 1
$247.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No89452122Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.70AK8474
Technical Datasheet
Power Supply ApplicationsITE & Industrial
No. of Outputs1 Output
Output Power Max120W
Output Voltage - Output 124V
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Product Range-
SVHCTo Be Advised
Product Overview
89452122 is an IPS24 industrial power supply.
- Input voltage range from 91V to 264V, nominal output voltage is 24V
- Maximum output power is 120W, maximum output current is 5A
- High efficiency, DIN rail mount, overvoltage, overcurrent protection
- Class I isolation class / class of protection
- Greater than 100Mohm (500V) at 25°C, 70% RH isolation resistance
- UL 508 approved (E522848), designed to meet IEC 62368-1
- IP20 protection degree
- Operating temperature range from -25 to +50°C
- Dimension is 43 x 109.8 x 102.7mm
- Grey RAL 7035 case color
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
120W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
