
| Quantity | Price |
|---|---|
| 1+ | $526.490 |
Product Information
Product Overview
89452482 is a industrial power supply. This new family of product has been designed to fit into a very wide range of industrial applications, and into the panels of the most common building applications. This DIN rail mount power supply has an increased energy efficiency up to 90% at 240VAC and low no-load power consumption. In addition, thanks to the new terminal position, as well as double insulation and a Class II safety input, simplifies wiring of the product and earthing is no longer necessary. In the same way, the NEC Class 2 standard, in accordance with UL1310, allows operation in cases where output currents must be limited under fault conditions.
- Smaller size, better performance, single output
- 90VAC to 264VAC input voltage
- 24 to 28VDC adjustable output voltage
Technical Specifications
ITE & Industrial
480W
20A
-
-
-
Fixed
To Be Advised
1 Output
24V
-
-
-
90V AC to 264V AC
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
